LSP0900BJR-S
BournsTVS Thyristor - Led Protector - 1.2 V - 1 A - DO-214AA - 2 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
LSP0900BJR-S
RoHS:
Yes
HTS:
8536300000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
LSP
Clamping Voltage:
N/A
Maximum Holding Current:
30(Typ) mA
Minimum Breakover Voltage:
9 V
Minimum Holding Current:
5 mA
Category:
LED Shunt Protector
Minimum Breakdown Voltage:
N/A
Maximum Breakdown Voltage:
N/A
On-State Current:
1(Max) A
Maximum Breakover Voltage:
18 V
Bourns® LSP Series protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. There are many cases where high reliability of the LED lighting must be maintained, such as LCD backlighting, transport lighting, avionics, intrinsically safe and low maintenance lighting. Operating temperature ranges from -40°C to +150°C.
Search Keywords:
LSP0900BJRS
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3900
$1,170.000
6,000
$0.2400
$1,440.000
9,000
$0.1900
$1,710.000
12,000
+
$0.1862
$2,234.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides