MF-MSMF020-2
BournsPTC Resettable Fuse - 0.2A(hold) 0.4A(trip) - 30V - 80A - 0.8W - 0.40 Ohm - Solder Pad 1812. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-MSMF020-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.2 A
Trip Current:
0.4 A
Maximum Current Rating:
80 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.06@6A s
Minimum Initial Resistance:
0.4 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-MSMF020-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG). This MF-MSMF series fuse is 100% electrically compatible with all previous generations of 1812 SMT devices. It is compatible with solder reflow profiles. For use with hard disk drives, PC motherboards, PC peripherals, point of sale equipment, PCMCIA cards, USB ports. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFMSMF0202
IN STOCK:
15,172
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1216
$364.800
6,000
$0.1180
$708.000
9,000
$0.1162
$1,045.800
12,000
$0.1145
$1,374.000
27,000
$0.1112
$3,002.400
51,000
$0.1093
$5,574.300
102,000
$0.1077
$10,985.400
150,000
+
$0.1060
$15,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
MF-MSMF150/24X-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24V 20A 1W 1.5s 0.03Ohm SMD Solder Pad 1812 T/R Au...
Z5.530.3825.0
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole