help desk software
DATA SHEET

MF-MSMF030-2

Bourns

PTC Resettable Fuse - 0.3A(hold) 0.6A(trip) - 30V - 10A - 0.8W - 0.30 Ohm - Solder Pad 1812. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-MSMF030-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Hold Current:
0.3 A
Trip Current:
0.6 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.3 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-MSMF030-2 is a PTC Resettable Fuse compliant with AEC-Q200 Rev-C- stress test qualification for passive components. This MF-MSMF series fuse is 100% electrically compatible with all previous generations of 1812 SMT devices. It is compatible with solder reflow profiles. For use with hard disk drives, PC motherboards, PC peripherals, point of sale equipment, PCMCIA cards, USB ports. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFMSMF0302
IN STOCK: 9,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1186
$355.800
6,000
$0.1161
$696.600
9,000
$0.1132
$1,018.800
12,000
$0.1115
$1,338.000
27,000
$0.1093
$2,951.100
51,000
$0.1077
$5,492.700
102,000
$0.1060
$10,812.000
150,000 +
$0.1045
$15,675.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models