MF-MSMF050-2
BournsPTC Resettable Fuse - 0.5A(hold) 1A(trip) - 15V - 100A - 0.8W - 0.15 Ohm - Solder Pad 1812. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-MSMF050-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
0.15@8A s
Minimum Initial Resistance:
0.15 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards. Compatible with Pb and Pb-free solder reflow profiles for use with hard disk drives, PC motherboards, PC peripherals, point of sale equipment, PCMCIA cards, USB ports. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFMSMF0502
IN STOCK:
27,099
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1259
$503.600
8,000
$0.1240
$992.000
16,000
$0.1210
$1,936.000
32,000
+
$0.1122
$3,590.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes