MF-MSMF150/24X-2
BournsPTC Resettable Fuse 1.5A(hold) 3A(trip) 24V 20A 1W 1.5s 0.03Ohm SMD Solder Pad 1812 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-MSMF150/24X-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
20 A
Maximum Voltage Rating:
24 V
Maximum Trip Time:
1.5@8A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-MSMF150/24X-2 is a 1.5A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast tripping resettable circuit-protection. This low profile MF-FSMF series is applicable for over-current and over-temperature protection of automotive electronics.
Search Keywords:
MFMSMF15024X2
IN STOCK:
17,050
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2168
$650.400
6,000
$0.2146
$1,287.600
12,000
$0.2125
$2,550.000
24,000
+
$0.2104
$5,049.600
Please Note:
Item may be subject to tariff fee if shipping within the United States