MF-NSMF012-2
BournsPTC Resettable Fuse - 0.12A(hold) 0.29A(trip) - 30V - 10A - 0.4W - 1.35 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSMF012-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.12 A
Trip Current:
0.29 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.2@1A s
Minimum Initial Resistance:
1.35 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-NSMF012-2 is a 0.12A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast reaction time to fault events. This low profile MF-NSMF series is applicable for HDMI 1.4 source protection, game console port protection and automotive electronic control modules. Termination pad solderability meets EIA specification RS-186-9E, ANSI/J-STD-002 Category 3. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFNSMF0122
IN STOCK:
9,718
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1392
$417.600
6,000
$0.1332
$799.200
12,000
$0.1210
$1,452.000
24,000
+
$0.1132
$2,716.800
Please Note:
Item may be subject to tariff fee if shipping within the United States