help desk software

MF-NSMF035-2

Bourns

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R Automotive

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSMF035-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Hold Current:
0.35 A
Trip Current:
0.75 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.3 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R Automotive
Search Keywords:
MFNSMF0352
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1353
$405.900
6,000
$0.1346
$807.600
12,000
$0.1339
$1,606.800
24,000 +
$0.1185
$2,844.000
Please Note: Item may be subject to tariff fee if shipping within the United States