MF-NSMF075-2
BournsPTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 100A 0.4W 0.1s 0.1Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSMF075-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.1 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS MF-NSMF075-2 is a surface mount PTC resettable fuse designed for automotive applications. With a 0.75A hold current and a 1.5A trip current, this fuse provides protection against overcurrent conditions. It operates at a maximum voltage of 6V and has a maximum interrupting current of 100A. This fuse features a low power dissipation of 0.4W and a fast response time of 0.1s. Its 0.1-ohm resistance ensures efficient current flow. The 1206 package size and solder pad configuration make it suitable for SMD assembly. This fuse is supplied in tape and reel packaging for ease of use in automated assembly processes. Reliable and durable, the BOURNS MF-NSMF075-2 offers excellent protection in automotive applications.
Search Keywords:
MFNSMF0752
IN STOCK:
40,800
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3090
$927.000
6,000
$0.2896
$1,737.600
9,000
$0.2852
$2,566.800
12,000
$0.2809
$3,370.800
15,000
+
$0.2767
$4,150.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes