help desk software
DATA SHEET

MF-NSMF150-2

Bourns

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSMF150-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive
Search Keywords:
MFNSMF1502
IN STOCK: 2,400
Can Ship immediately
You may purchase in-stock quantity up to 2,400
Minimum Order:
3000
Available in less than min:
2400
Multiple:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3399
$0.3399
3,000
$0.3090
$927.0000
6,000
$0.2896
$1,737.6000
9,000
$0.2852
$2,566.8000
12,000
$0.2809
$3,370.8000
15,000 +
$0.2767
$4,150.5000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models