MF-NSMF200-2
BournsPTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSMF200-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
2 A
Trip Current:
4 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
1@8A s
Minimum Initial Resistance:
0.02 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1206
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-NSMF200-2 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 1.6(Max) mm tall and 1.8(Max) mm deep.
Search Keywords:
MFNSMF2002
IN STOCK:
12,665
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2244
$673.200
6,000
$0.2210
$1,326.000
9,000
$0.2177
$1,959.300
12,000
$0.2145
$2,574.000
15,000
+
$0.2112
$3,168.000
Please Note:
Item may be subject to tariff fee if shipping within the United States