MF-NSML150-2
BournsPTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 50A 0.8W 0.5s 0.01Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSML150-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
50 A
Maximum Voltage Rating:
611032V
Maximum Trip Time:
0.5@8A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
120611037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 50A 0.8W 0.5s 0.01Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R
Search Keywords:
MFNSML1502
This product is discontinued, but still in stock
IN STOCK:
4,924
Ships today, if you order in
Minimum Order:
1250
Quantity
Unit Price
Ext. Price
1,250
$0.4829
$603.625
2,500
$0.4728
$1,182.000
3,750
$0.4704
$1,764.000
5,000
$0.4681
$2,340.500
10,000
+
$0.4657
$4,657.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides