MF-NSML200-2
BournsPTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 1s 0.005Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSML200-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Hold Current:
2 A
Trip Current:
4 A
Maximum Current Rating:
50 A
Maximum Voltage Rating:
611032V
Maximum Trip Time:
1@8A s
Minimum Initial Resistance:
0.005 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
120611037
Mounting:
Surface Mount11035
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.8W 1s 0.005Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R
Search Keywords:
MFNSML2002
This product is discontinued, but still in stock
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1250
Quantity
Unit Price
Ext. Price
1,250
$0.914
$1,142.500
2,500
$0.909
$2,272.500
3,750
$0.905
$3,393.750
5,000
$0.758
$3,790.000
10,000
+
$0.720
$7,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides