MF-NSML350-2
BournsPTC Resettable Fuse 3.5A(hold) 7A(trip) 6V 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-NSML350-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Hold Current:
3.5 A
Trip Current:
7 A
Maximum Current Rating:
50 A
Maximum Voltage Rating:
611032V
Maximum Trip Time:
5@8A s
Minimum Initial Resistance:
0.002 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
120611037
Mounting:
Surface Mount11035
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 3.5A(hold) 7A(trip) 6V 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm
Search Keywords:
MFNSML3502
This product is discontinued, but still in stock
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1250
Quantity
Unit Price
Ext. Price
1,250
$0.4840
$605.000
2,500
$0.4739
$1,184.750
3,750
$0.4715
$1,768.125
5,000
$0.4692
$2,346.000
10,000
+
$0.4669
$4,669.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides