MF-PSMF010X-2
BournsPTC Resettable Fuse - 0.1A(hold) 0.3A(trip) - 15V - 40A - 0.5W - 10 Ohm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-PSMF010X-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.1 A
Trip Current:
0.3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
1.5@0.5A s
Minimum Initial Resistance:
1 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
0805
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-PSMF010X-2 is a 0.1A surface mountable PTC Resettable Fuse. Compact design to save board space - 0603 footprint. Small size results in very fast time to react to fault events. The MF-FSMF series PTC Resettable Fuse for USB port protection, HDMI 1.4 source protection, PC motherboards - plug and play protection, mobile phones - battery and port protection and PDAs/digital cameras. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFPSMF010X2
IN STOCK:
3,758
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1434
$0.1434
3,000
$0.1304
$391.2000
6,000
$0.1284
$770.4000
12,000
$0.1265
$1,518.0000
24,000
+
$0.1242
$2,980.8000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1815329
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section:...
67997-272HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
1709465
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross sectio...