MF-PSMF020X-2
BournsPTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-PSMF020X-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Hold Current:
0.2 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
9 V
Maximum Trip Time:
0.02@8A s
Minimum Initial Resistance:
0.65 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
0805
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R Automotive
Search Keywords:
MFPSMF020X2
IN STOCK:
22,225
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1429
$428.700
6,000
$0.1358
$814.800
12,000
$0.1288
$1,545.600
24,000
+
$0.1259
$3,021.600
Please Note:
Item may be subject to tariff fee if shipping within the United States