MF-R010
BournsPTC Resettable Fuse - 0.1A(hold) 0.2A(trip) - 60V - 40A - 0.38W - 2.50 Ohm - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R010
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Bulk
Hold Current:
0.1 A
Trip Current:
0.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@0.5A s
Minimum Initial Resistance:
2.5 Ohm
Maximum Initial Resistance:
4.5 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
The MF-R010 is a radial leaded PTC Resettable Fuse with cured, flame retardant epoxy polymer insulating material meets UL 94V-0. Almost anywhere there is a low Voltage power Supply and a load to be protected, including computers and peripherals, general electronics and automotive applications. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFR010
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
39,993
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3400
$34.000
500
$0.2833
$141.650
3,500
$0.2464
$862.400
7,000
$0.2329
$1,630.300
10,500
$0.2294
$2,408.700
28,000
$0.1250
$3,500.000
52,500
$0.1231
$6,462.750
101,500
+
$0.1213
$12,311.950
Please Note:
Item may be subject to tariff fee if shipping within the United States