MF-R010-2
BournsPTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R010-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.1 A
Trip Current:
0.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@0.5A s
Minimum Initial Resistance:
2.5 Ohm
Maximum Initial Resistance:
4.5 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR0102
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1429
$428.700
6,000
$0.1397
$838.200
12,000
$0.1383
$1,659.600
24,000
+
$0.1369
$3,285.600
Please Note:
Item may be subject to tariff fee if shipping within the United States