MF-R010-AP
BournsPTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R010-AP
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Ammo
Hold Current:
0.1 A
Trip Current:
0.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@0.5A s
Minimum Initial Resistance:
2.5 Ohm
Maximum Initial Resistance:
4.5 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords:
MFR010AP
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3842
$38.420
250
$0.3784
$94.600
500
$0.3728
$186.400
1,000
$0.3672
$367.200
2,000
$0.2754
$550.800
3,000
$0.2570
$771.000
4,000
+
$0.2519
$1,007.600
Please Note:
Item may be subject to tariff fee if shipping within the United States