help desk software
DATA SHEET

MF-R016/600-0

Bourns

PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R016/600-0
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4800
California Prop 65
Package Type:
Bag
Hold Current:
0.16 A
Trip Current:
0.32 A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
7@1A s
Minimum Initial Resistance:
4 Ohm
Maximum Initial Resistance:
10 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm Bulk
Search Keywords:
MFR0166000
  This product is discontinued, but still in stock
IN STOCK: 299
Can Ship immediately
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.855
$25.650
100
$0.812
$81.200
500
$0.771
$385.500
1,000
$0.733
$733.000
1,200
$0.696
$835.200
2,400
$0.661
$1,586.400
3,600
$0.628
$2,260.800
4,800 +
$0.597
$2,865.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models