MF-R017
BournsPTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R017
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Bulk
Hold Current:
0.17 A
Trip Current:
0.34 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@0.85A s
Minimum Initial Resistance:
2 Ohm
Maximum Initial Resistance:
3.2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk Automotive
Search Keywords:
MFR017
Different packaging options available. See Alternatives
IN STOCK:
1,168
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3230
$32.300
500
$0.2720
$136.000
3,500
$0.2387
$835.450
7,000
$0.2266
$1,586.200
10,500
$0.2232
$2,343.600
28,000
$0.1220
$3,416.000
52,500
$0.1202
$6,310.500
101,500
+
$0.1184
$12,017.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1101M2S3CQE2
Miniature Slide Switch-SPDT-Unsealed-Thru-hole-6A-125VAC-28VDC-40,000 cycles
78RB08T
Switch DIP OFF ON SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm...
LPA-C011301S-10
LED Light Pipe Rectangular Vertical Clear Rigid Bulk
22-23-2041
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
MDLSP1-08M-01
PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2