MF-R017-0-99
BournsPTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R017-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
California Prop 65
Package Type:
Bag
Hold Current:
0.17 A
Trip Current:
0.34 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@0.85A s
Minimum Initial Resistance:
2 Ohm
Maximum Initial Resistance:
3.2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
Search Keywords:
MFR017099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
40
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$3.256
$3.256
40
$2.960
$118.400
100
$1.460
$146.000
500
$0.724
$362.000
1,000
$0.689
$689.000
1,750
$0.653
$1,142.750
3,500
$0.403
$1,410.500
5,250
$0.320
$1,680.000
7,000
+
$0.314
$2,198.000
Please Note:
Item may be subject to tariff fee if shipping within the United States