MF-R017-2
BournsPTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R017-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.17 A
Trip Current:
0.34 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@0.85A s
Minimum Initial Resistance:
2 Ohm
Maximum Initial Resistance:
3.2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR0172
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.257
$771.000
6,000
$0.240
$1,440.000
12,000
$0.225
$2,700.000
24,000
+
$0.220
$5,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States