MF-R017-AP-99
BournsPTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R017-AP-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
California Prop 65
Package Type:
Ammo
Hold Current:
0.17 A
Trip Current:
0.34 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@0.85A s
Minimum Initial Resistance:
2 Ohm
Maximum Initial Resistance:
3.2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords:
MFR017AP99
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3,575
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$2.490
$99.600
50
$2.200
$110.000
100
$1.290
$129.000
500
$0.389
$194.500
1,000
$0.372
$372.000
4,000
$0.353
$1,412.000
8,000
+
$0.338
$2,704.000
Please Note:
Item may be subject to tariff fee if shipping within the United States