MF-R020-2
BournsPTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R020-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.2 A
Trip Current:
0.4 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.2@1A s
Minimum Initial Resistance:
1.5 Ohm
Maximum Initial Resistance:
2.84 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR0202
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
12,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1706
$511.800
6,000
$0.1697
$1,018.200
12,000
$0.1689
$2,026.800
24,000
+
$0.1681
$4,034.400
Please Note:
Item may be subject to tariff fee if shipping within the United States