MF-R020-AP-99
BournsPTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R020-AP-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
California Prop 65
Package Type:
Ammo
Hold Current:
0.2 A
Trip Current:
0.4 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.2@1A s
Minimum Initial Resistance:
1.5 Ohm
Maximum Initial Resistance:
2.84 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords:
MFR020AP99
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3,759
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$2.670
$106.800
50
$2.320
$116.000
100
$1.240
$124.000
500
$0.384
$192.000
1,000
$0.370
$370.000
4,000
$0.349
$1,396.000
8,000
+
$0.336
$2,688.000
Please Note:
Item may be subject to tariff fee if shipping within the United States