MF-R025
BournsPTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R025
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Bulk
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.5@1.25A s
Minimum Initial Resistance:
1 Ohm
Maximum Initial Resistance:
1.95 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
Search Keywords:
MFR025
Different packaging options available. See Alternatives
IN STOCK:
2,608
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2820
$28.200
500
$0.1697
$84.850
3,500
$0.1551
$542.850
7,000
$0.1500
$1,050.000
10,500
$0.1477
$1,550.850
28,000
$0.1455
$4,074.000
52,500
$0.1434
$7,528.500
101,500
+
$0.1412
$14,331.800
Please Note:
Item may be subject to tariff fee if shipping within the United States