MF-R025-0-99
BournsPTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R025-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3500
California Prop 65
Package Type:
Bag
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.5@1.25A s
Minimum Initial Resistance:
1 Ohm
Maximum Initial Resistance:
1.95 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bag Automotive
Search Keywords:
MFR025099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
357
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$2.370
$94.800
50
$2.090
$104.500
100
$1.230
$123.000
500
$0.370
$185.000
1,000
$0.353
$353.000
3,500
$0.335
$1,172.500
7,000
+
$0.321
$2,247.000
Please Note:
Item may be subject to tariff fee if shipping within the United States