MF-R025-2
BournsPTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R025-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.5@1.25A s
Minimum Initial Resistance:
1 Ohm
Maximum Initial Resistance:
1.95 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR0252
Different packaging options available. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1588
$476.400
6,000
$0.1522
$913.200
12,000
$0.1493
$1,791.600
24,000
+
$0.1454
$3,489.600
Please Note:
Item may be subject to tariff fee if shipping within the United States