MF-R025-AP
BournsPTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R025-AP
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Ammo
Hold Current:
0.25 A
Trip Current:
0.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
2.5@1.25A s
Minimum Initial Resistance:
1 Ohm
Maximum Initial Resistance:
1.95 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Ammo Automotive
Search Keywords:
MFR025AP
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3800
$380.000
2,000
$0.2850
$570.000
3,000
$0.2660
$798.000
4,000
+
$0.2607
$1,042.800
Please Note:
Item may be subject to tariff fee if shipping within the United States