MF-R040
BournsPTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R040
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Hold Current:
0.4 A
Trip Current:
0.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3.8@2A s
Minimum Initial Resistance:
0.52 Ohm
Maximum Initial Resistance:
0.86 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Search Keywords:
MFR040
Different packaging options available. See Alternatives
IN STOCK:
6,800
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1446
$433.800
6,000
$0.1415
$849.000
12,000
$0.1401
$1,681.200
24,000
+
$0.1387
$3,328.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
EEE-1VA100WR
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R
22-28-8360
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole KK® Bag
C0603C103K5RAC7867
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 50VDC - X7R
RMCF0603JT6K20
RMCF1210JT100R