MF-R040-0-99
BournsPTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R040-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Bag
Hold Current:
0.4 A
Trip Current:
0.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3.8@2A s
Minimum Initial Resistance:
0.52 Ohm
Maximum Initial Resistance:
0.86 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Search Keywords:
MFR040099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,362
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$2.810
$112.400
50
$2.440
$122.000
100
$1.310
$131.000
500
$0.404
$202.000
1,000
$0.389
$389.000
3,000
$0.367
$1,101.000
6,000
+
$0.354
$2,124.000
Please Note:
Item may be subject to tariff fee if shipping within the United States