MF-R040-2
BournsPTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R040-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.4 A
Trip Current:
0.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3.8@2A s
Minimum Initial Resistance:
0.52 Ohm
Maximum Initial Resistance:
0.86 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR0402
Different packaging options available. See Alternatives
IN STOCK:
5,848
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1863
$558.900
6,000
$0.1824
$1,094.400
12,000
$0.1815
$2,178.000
24,000
+
$0.1532
$3,676.800
Please Note:
Item may be subject to tariff fee if shipping within the United States