MF-R040-2-99
BournsPTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R040-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
0.4 A
Trip Current:
0.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3.8@2A s
Minimum Initial Resistance:
0.52 Ohm
Maximum Initial Resistance:
0.86 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R Automotive
Search Keywords:
MFR040299
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
5,197
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.357
$1,071.000
6,000
$0.333
$1,998.000
12,000
$0.313
$3,756.000
24,000
+
$0.305
$7,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States