MF-R050-0-99
BournsPTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R050-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bag
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@2.5A s
Minimum Initial Resistance:
0.41 Ohm
Maximum Initial Resistance:
0.77 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive
Search Keywords:
MFR050099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
93
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5850
$29.250
100
$0.5565
$55.650
200
$0.5510
$110.200
250
$0.5455
$136.375
500
$0.3454
$172.700
1,000
$0.3281
$328.100
6,000
+
$0.3117
$1,870.200
Please Note:
Item may be subject to tariff fee if shipping within the United States