MF-R050-2
BournsPTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R050-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@2.5A s
Minimum Initial Resistance:
0.41 Ohm
Maximum Initial Resistance:
0.77 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
Search Keywords:
MFR0502
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1694
$508.200
6,000
$0.1662
$997.200
12,000
$0.1645
$1,974.000
24,000
+
$0.1629
$3,909.600
Please Note:
Item may be subject to tariff fee if shipping within the United States