MF-R050-AP
BournsPTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R050-AP
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Ammo
Hold Current:
0.5 A
Trip Current:
1 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
4@2.5A s
Minimum Initial Resistance:
0.41 Ohm
Maximum Initial Resistance:
0.77 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Ammo Automotive
Search Keywords:
MFR050AP
Different packaging options available. See Alternatives
IN STOCK:
6,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4960
$24.800
250
$0.3248
$81.200
500
$0.2497
$124.850
1,000
$0.2204
$220.400
2,000
$0.2000
$400.000
3,000
$0.1971
$591.300
4,000
+
$0.1871
$748.400
Please Note:
Item may be subject to tariff fee if shipping within the United States