MF-R065-0-99
BournsPTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R065-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bag
Hold Current:
0.65 A
Trip Current:
1.3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
5.3@3.25A s
Minimum Initial Resistance:
0.27 Ohm
Maximum Initial Resistance:
0.48 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bag Automotive
Search Keywords:
MFR065099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
60
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$0.4847
$0.4847
60
$0.4406
$26.4360
100
$0.4186
$41.8600
500
$0.3976
$198.8000
1,000
$0.3778
$377.8000
1,500
$0.3589
$538.3500
3,000
$0.3409
$1,022.7000
4,500
$0.3239
$1,457.5500
6,000
+
$0.3077
$1,846.2000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
OX103KE
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
PV10-10FF-L
Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size.
DR24D03R
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC...
72922-2
Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port
031-70537-12G
RF Connector BNC Straight Crimp Plug for Belden 4855R and 1855A Cable 12G Optimized 75 ...