MF-R065-2
BournsPTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R065-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.65 A
Trip Current:
1.3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
5.3@3.25A s
Minimum Initial Resistance:
0.27 Ohm
Maximum Initial Resistance:
0.48 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive
Search Keywords:
MFR0652
Different packaging options available. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1694
$508.200
6,000
$0.1662
$997.200
12,000
$0.1654
$1,984.800
24,000
+
$0.1645
$3,948.000
Please Note:
Item may be subject to tariff fee if shipping within the United States