help desk software
DATA SHEET

MF-R065-AP-99

Bourns

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive

RoHS Compliant
Ammo Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R065-AP-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
California Prop 65
Package Type:
Ammo
Hold Current:
0.65 A
Trip Current:
1.3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
5.3@3.25A s
Minimum Initial Resistance:
0.27 Ohm
Maximum Initial Resistance:
0.48 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ammo Automotive
Search Keywords:
MFR065AP99
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 6,280
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.650
$106.000
50
$2.360
$118.000
100
$1.240
$124.000
500
$0.407
$203.500
1,000
$0.378
$378.000
4,000
$0.354
$1,416.000
8,000 +
$0.341
$2,728.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
MF-R065-AP
MF-R065-AP
VIEW PRODUCT
Tools/3D Models