help desk software

MF-R090

Bourns

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R090
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Bulk
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
7.2@4.5A s
Minimum Initial Resistance:
0.14 Ohm
Maximum Initial Resistance:
0.31 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive
Search Keywords:
MFR090
  Different packaging options available.  See Alternatives
IN STOCK: 157
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2539
$25.390
500
$0.1850
$92.500
2,500
$0.1708
$427.000
5,000
$0.1530
$765.000
7,500
$0.1515
$1,136.250
25,000
$0.1500
$3,750.000
50,000
$0.1485
$7,425.000
100,000 +
$0.1470
$14,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States