MF-R250
BournsPTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R250
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
10.3@12.5A s
Minimum Initial Resistance:
0.025 Ohm
Maximum Initial Resistance:
0.048 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
Search Keywords:
MFR250
Different packaging options available. See Alternatives
IN STOCK:
13,274
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4423
$22.115
500
$0.3594
$179.700
1,000
$0.3540
$354.000
3,000
$0.3333
$999.900
6,000
+
$0.3108
$1,864.800
Please Note:
Item may be subject to tariff fee if shipping within the United States