MF-R400
BournsPTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R400
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Bulk
Hold Current:
4 A
Trip Current:
8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
12.7@20A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.03 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk Automotive
Search Keywords:
MFR400
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
6,769
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3778
$18.890
500
$0.2190
$109.500
1,000
$0.2168
$216.800
3,000
$0.2059
$617.700
6,000
+
$0.1990
$1,194.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
299-SV001
Hook-up Wire 24AWG 304.8m 0.5mm Tinned Copper Silver - 304.8m (1000ft)/Spool
TC427COA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube
SRR1208-150ML
Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 36mOhm DCR T/R
40L6101
Power Film Capacitor - Metallized PP - Axial Leaded - 1 µF - ± 10% - Snubber - Through Hol...