MF-R400-0-99
BournsPTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R400-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bag
Hold Current:
4 A
Trip Current:
8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
12.7@20A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.03 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bag Automotive
Search Keywords:
MFR400099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
1,637
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.7410
$29.640
50
$0.7337
$36.685
100
$0.7263
$72.630
250
$0.5076
$126.900
500
$0.5026
$251.300
1,000
$0.4598
$459.800
6,000
+
$0.4406
$2,643.600
Please Note:
Item may be subject to tariff fee if shipping within the United States