MF-R500
BournsPTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R500
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Hold Current:
5 A
Trip Current:
10 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
14.5@25A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.03 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive
Search Keywords:
MFR500
Different packaging options available. See Alternatives
IN STOCK:
7,282
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5192
$25.960
500
$0.4219
$210.950
1,000
$0.3913
$391.300
3,000
$0.3803
$1,140.900
6,000
$0.2324
$1,394.400
9,000
$0.2230
$2,007.000
12,000
$0.2196
$2,635.200
27,000
+
$0.2163
$5,840.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
JSM1A-12V-4
Power Relay 12VDC 10A SPST-NO(22x16x16.4)mm THT Automotive
DRB-15SR
D-Sub Female Right-Angle Connector (.318”) - 15 Pin - 4-40 Threaded Insert and Board Locks...
DRB-25SR
DRB-37SR
.318" FtPrnt 37PIN/F D-SUB Rt.ANGLE PCBM Pan Pacific Part Number: DRB-37SR
PDI-2032-0
Battery Holder Nylon