MF-R500-0-99
BournsPTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R500-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Bag
Hold Current:
5 A
Trip Current:
10 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
14.5@25A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.03 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bag Automotive
Search Keywords:
MFR500099
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
681
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.926
$37.040
50
$0.917
$45.850
100
$0.726
$72.600
250
$0.635
$158.750
500
$0.580
$290.000
1,000
$0.568
$568.000
6,000
+
$0.556
$3,336.000
Please Note:
Item may be subject to tariff fee if shipping within the United States