MF-R900-0-99
BournsPTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R900-0-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Bag
Hold Current:
9 A
Trip Current:
18 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
20@45A s
Minimum Initial Resistance:
0.005 Ohm
Maximum Initial Resistance:
0.01 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bag Automotive
Search Keywords:
MFR900099
This product is discontinued, but still in stock
IN STOCK:
390
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.6976
$27.904
50
$0.6627
$33.135
100
$0.6296
$62.960
1,000
$0.5981
$598.100
1,500
$0.5682
$852.300
3,000
$0.5398
$1,619.400
4,500
$0.5128
$2,307.600
6,000
+
$0.4872
$2,923.200
Please Note:
Item may be subject to tariff fee if shipping within the United States