help desk software

MF-RG600-2

Bourns

PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RG600-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Hold Current:
6 A
Trip Current:
10.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 V
Maximum Trip Time:
3.3@30A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.0185 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive
Search Keywords:
MFRG6002
IN STOCK: 876
Can Ship immediately
You may purchase in-stock quantity up to 876
Minimum Order:
3000
Available in less than min:
876
Multiple:
3000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4751
$0.4751
3,000
$0.4319
$1,295.7000
6,000
$0.4190
$2,514.0000
12,000
$0.4148
$4,977.6000
24,000 +
$0.4107
$9,856.8000
Please Note: Item may be subject to tariff fee if shipping within the United States