MF-RX018/250-0
BournsPTC Resettable Fuse 0.18A(hold) 60VDC 0.8Ohm Radial 11 X 4.6 X 13.6mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX018/250-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Bulk
Hold Current:
0.18 A
Trip Current:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
N/A
Minimum Initial Resistance:
0.8 Ohm
Maximum Initial Resistance:
2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.18A(hold) 60VDC 0.8Ohm Radial 11 X 4.6 X 13.6mm Bag Automotive
Search Keywords:
MFRX0182500
Different packaging options available. See Alternatives
IN STOCK:
93
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6905
$34.525
250
$0.6801
$170.025
500
$0.6699
$334.950
1,000
$0.6599
$659.900
1,500
$0.6500
$975.000
3,000
$0.4000
$1,200.000
4,500
$0.3167
$1,425.150
6,000
+
$0.3103
$1,861.800
Please Note:
Item may be subject to tariff fee if shipping within the United States