MF-RX018/250U-0
BournsPTC Resettable Fuse 0.18A(hold) 60VDC 0.8Ohm Radial 10.4 X 3.8 X 12.6mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX018/250U-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Bulk
Hold Current:
0.18 A
Trip Current:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
N/A
Minimum Initial Resistance:
0.8 Ohm
Maximum Initial Resistance:
2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
PTC Resettable Fuse 0.18A(hold) 60VDC 0.8Ohm Radial 10.4 X 3.8 X 12.6mm Bag Automotive
Search Keywords:
MFRX018250U0
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.7020
$1,053.000
3,000
$0.4320
$1,296.000
4,500
$0.3420
$1,539.000
6,000
+
$0.3352
$2,011.200
Please Note:
Item may be subject to tariff fee if shipping within the United States