MF-RX018/250U-2
BournsPTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 10.4 X 3.8 X 12.6mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX018/250U-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Hold Current:
0.18 A
Trip Current:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
N/A
Minimum Initial Resistance:
0.8 Ohm
Maximum Initial Resistance:
2 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 10.4 X 3.8 X 12.6mm T/R Automotive
Search Keywords:
MFRX018250U2
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States